HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-011-1-TS

DigiKey Part Number
CN348GY-25-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.41.98000kr.41.98
2kr.39.84000kr.79.68
4kr.38.08000kr.152.32
10kr.35.54600kr.355.46
20kr.33.98100kr.679.62
40kr.32.22250kr.1,288.90
100kr.30.27010kr.3,027.01
200kr.28.70785kr.5,741.57
400kr.27.34095kr.10,936.38
Manufacturers Standard Package
Unit Price without VAT:kr.41.98000
Unit Price with VAT:kr.52.47500
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 4
Unit Price: kr.39.23000
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 5
Unit Price: kr.41.98000
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: kr.41.98000
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 7
Unit Price: kr.41.98000
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 3
Unit Price: kr.41.98000
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL
In-Stock: 3000
Unit Price: kr.0.96268
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 2
Unit Price: kr.123.58000
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 2
Unit Price: kr.73.34000