
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.34000 | kr.73.34 |
| 2 | kr.70.11000 | kr.140.22 |
| 5 | kr.65.43400 | kr.327.17 |
| 10 | kr.62.56600 | kr.625.66 |
| 20 | kr.59.32800 | kr.1,186.56 |
| 50 | kr.55.73120 | kr.2,786.56 |
| 100 | kr.52.85500 | kr.5,285.50 |
| 200 | kr.50.33790 | kr.10,067.58 |
| 500 | kr.47.10234 | kr.23,551.17 |
| Unit Price without VAT: | kr.73.34000 |
|---|---|
| Unit Price with VAT: | kr.91.67500 |









