
1332-26-1-0500-004-1-S | |
---|---|
DigiKey Part Number | 1175-1332-26-1-0500-004-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-004-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
2 | kr.4.61000 | kr.9.22 |
3 | kr.4.46000 | kr.13.38 |
5 | kr.4.31400 | kr.21.57 |
7 | kr.4.20571 | kr.29.44 |
10 | kr.4.10900 | kr.41.09 |
25 | kr.3.85040 | kr.96.26 |
50 | kr.3.66720 | kr.183.36 |
100 | kr.3.49120 | kr.349.12 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |
