
1332-26-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-001-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-001-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 5 | kr.4.43800 | kr.22.19 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.96120 | kr.99.03 |
| 50 | kr.3.77240 | kr.188.62 |
| 100 | kr.3.59220 | kr.359.22 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |








