1332-26-1-0500-001-1-TS is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 720
Unit Price: kr.4.80000
Datasheet

MFR Recommended


CNC Tech
In Stock: 3
Unit Price: kr.659.52000
Datasheet
HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-001-1-TS

DigiKey Part Number
1175-1332-26-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
2kr.4.22500kr.8.45
3kr.4.11667kr.12.35
5kr.3.96800kr.19.84
7kr.3.87714kr.27.14
10kr.3.78200kr.37.82
25kr.3.54800kr.88.70
50kr.3.37800kr.168.90
100kr.3.21660kr.321.66
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500
Alternate Color
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 3431
Unit Price: kr.4.86000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 3157
Unit Price: kr.4.99000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 146
Unit Price: kr.4.86000
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 2966
Unit Price: kr.4.99000
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 3112
Unit Price: kr.4.99000