
1332-22-1-0500-003-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-003-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-003-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 2 | kr.5.44000 | kr.10.88 |
| 3 | kr.5.29000 | kr.15.87 |
| 5 | kr.5.10800 | kr.25.54 |
| 7 | kr.4.98286 | kr.34.88 |
| 10 | kr.4.86400 | kr.48.64 |
| 25 | kr.4.56200 | kr.114.05 |
| 50 | kr.4.34300 | kr.217.15 |
| 100 | kr.4.13440 | kr.413.44 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


