
1332-22-1-0500-003-1-S | |
|---|---|
DigiKey Part Number  | 1175-1332-22-1-0500-003-1-S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1332-22-1-0500-003-1-S  | 
Description  | UL1332, FEP INSULATED HOOK-UP WI  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 AWG Hook-Up Wire 19/0.0063" Yellow 300V 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 19/0.0063"  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.057" (1.45mm)  | |
Jacket (Insulation) Thickness  | 0.013" (0.33mm)  | |
Length  | 500.0' (152.4m)  | |
Voltage  | 300V  | |
Operating Temperature  | -80°C ~ 200°C  | |
Jacket Color  | ||
Ratings  | UL Style 1332  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.899.65000 | kr.899.65 | 
| 2 | kr.855.97000 | kr.1,711.94 | 
| 3 | kr.831.27333 | kr.2,493.82 | 
| 5 | kr.800.98600 | kr.4,004.93 | 
| 7 | kr.781.55857 | kr.5,470.91 | 
| 10 | kr.761.37600 | kr.7,613.76 | 
| 25 | kr.711.44720 | kr.17,786.18 | 
| 50 | kr.675.43160 | kr.33,771.58 | 
| Unit Price without VAT: | kr.899.65000 | 
|---|---|
| Unit Price with VAT: | kr.1,124.56250 | 


