HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-011-1-TS

DigiKey Part Number
1175-1332-14-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-011-1-TS
Description
HOOK-UP STRND 14AWG GRN/YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Green, Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.84000$1.84
5$1.64200$8.21
10$1.56500$15.65
25$1.46680$36.67
50$1.39660$69.83
100$1.32900$132.90
Manufacturers Standard Package
Unit Price without VAT:$1.84000
Unit Price with VAT:$2.30000
Alternate Color
HOOK-UP STRND 14AWG GRAY FEET
In-Stock: 0
Unit Price: $0.96012
HOOK-UP STRND 14AWG BLK FEET
In-Stock: 2507
Unit Price: $1.73000
HOOK-UP STRND 14AWG GRN FEET
In-Stock: 3130
Unit Price: $1.87000
HOOK-UP STRND 14AWG YEL FEET
In-Stock: 2483
Unit Price: $1.87000
HOOK-UP STRND 14AWG BLU FEET
In-Stock: 1536
Unit Price: $1.87000
Alternate Length
WIRE
In-Stock: 0
Unit Price: $0.65474