
1332-14-1-0100-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0100-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0100-011-1-TS |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Green, Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.70180 | kr.570.18 |
| 200 | kr.5.42575 | kr.1,085.15 |
| 300 | kr.5.26943 | kr.1,580.83 |
| 500 | kr.5.07796 | kr.2,538.98 |
| 700 | kr.4.95499 | kr.3,468.49 |
| 1.000 | kr.4.82737 | kr.4,827.37 |
| 2.500 | kr.4.51154 | kr.11,278.85 |
| 5.000 | kr.4.28374 | kr.21,418.70 |
| 10.000 | kr.4.06506 | kr.40,650.60 |
| Unit Price without VAT: | kr.5.70180 |
|---|---|
| Unit Price with VAT: | kr.7.12725 |



