New Product
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-001-1-S

DigiKey Part Number
1175-1332-26-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-001-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.659.52000kr.659.52
2kr.627.61500kr.1,255.23
3kr.609.55667kr.1,828.67
5kr.587.44400kr.2,937.22
7kr.573.23857kr.4,012.67
10kr.558.49600kr.5,584.96
25kr.522.03520kr.13,050.88
50kr.495.73760kr.24,786.88
100kr.470.49020kr.47,049.02
Manufacturers Standard Package
Unit Price without VAT:kr.659.52000
Unit Price with VAT:kr.824.40000
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 720
Unit Price: kr.4.80000