
1330-18-1-0500-003-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-18-1-0500-003-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-18-1-0500-003-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 2 | kr.8.61000 | kr.17.22 |
| 3 | kr.8.38333 | kr.25.15 |
| 5 | kr.8.09000 | kr.40.45 |
| 7 | kr.7.90000 | kr.55.30 |
| 10 | kr.7.70600 | kr.77.06 |
| 25 | kr.7.22440 | kr.180.61 |
| 50 | kr.6.87740 | kr.343.87 |
| 100 | kr.6.54660 | kr.654.66 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |


