New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-18-1-0500-003-1-S

DigiKey Part Number
1175-1330-18-1-0500-003-1-S-ND
Manufacturer
Manufacturer Product Number
1330-18-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,786.75000kr.1,786.75
2kr.1,699.36000kr.3,398.72
3kr.1,649.92000kr.4,949.76
5kr.1,589.30000kr.7,946.50
7kr.1,550.37286kr.10,852.61
10kr.1,509.95200kr.15,099.52
25kr.1,409.91760kr.35,247.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,786.75000
Unit Price with VAT:kr.2,233.43750
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 1000
Unit Price: kr.9.02000