11047-18-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-004-1-TS

DigiKey Part Number
CN130R-100-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.227.33000kr.227.33
2kr.216.48000kr.432.96
3kr.210.30333kr.630.91
5kr.202.76400kr.1,013.82
7kr.197.92429kr.1,385.47
10kr.192.89600kr.1,928.96
25kr.180.47480kr.4,511.87
50kr.171.52260kr.8,576.13
100kr.162.93060kr.16,293.06
Manufacturers Standard Package
Unit Price without VAT:kr.227.33000
Unit Price with VAT:kr.284.16250
Alternate Color
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: kr.257.28000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 30
Unit Price: kr.257.28000
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 5
Unit Price: kr.227.33000
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 4000
Unit Price: kr.2.15284
HOOK-UP STRND 18AWG RED 25'
In-Stock: 6
Unit Price: kr.70.02000
HOOK-UP STRND 18AWG RED 50'
In-Stock: 2
Unit Price: kr.127.94000