11047-18-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-004-1-TS

DigiKey Part Number
CN130R-25-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.70.02000kr.70.02
2kr.66.69000kr.133.38
3kr.64.79000kr.194.37
5kr.62.50200kr.312.51
7kr.61.02857kr.427.20
10kr.59.49400kr.594.94
25kr.55.71320kr.1,392.83
50kr.52.98820kr.2,649.41
100kr.50.37630kr.5,037.63
Manufacturers Standard Package
Unit Price without VAT:kr.70.02000
Unit Price with VAT:kr.87.52500
Alternate Color
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 16
Unit Price: kr.78.91000
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 4
Unit Price: kr.78.91000
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 16
Unit Price: kr.70.02000
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 4000
Unit Price: kr.2.15284
HOOK-UP STRND 18AWG RED 50'
In-Stock: 2
Unit Price: kr.127.94000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 5
Unit Price: kr.227.33000