

CMX994EQ4 | |
|---|---|
DigiKey Part Number | 2032-1016-ND |
Manufacturer | |
Manufacturer Product Number | CMX994EQ4 |
Description | RF RECEIVER 50-1218MHZ 40VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 50MHz ~ 1.218GHz -116dBm 19.2kbps PCB, Surface Mount 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 19.2kbps | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 80mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.78000 | kr.99.78 |
| 25 | kr.96.44800 | kr.2,411.20 |
| 100 | kr.86.72060 | kr.8,672.06 |
| 500 | kr.81.02412 | kr.40,512.06 |
| Unit Price without VAT: | kr.99.78000 |
|---|---|
| Unit Price with VAT: | kr.124.72500 |













