

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Modulator | |
LO Frequency | 60MHz ~ 2GHz | |
RF Frequency | 30MHz ~ 1GHz | |
P1dB | 8dBm | |
Noise Floor | -155dBm/Hz | |
Output Power | 3dBm | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.59000 | $9.59 |
Unit Price without VAT: | $9.59000 |
---|---|
Unit Price with VAT: | $11.98750 |