2.4k Modem V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX869BD2

DigiKey Part Number
2032-1010-ND
Manufacturer
Manufacturer Product Number
CMX869BD2
Description
LOW POWER V.32 BIS MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Active
Data Format
V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK
Baud Rates
2.4k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.66.49000kr.66.49
25kr.64.30000kr.1,607.50
100kr.58.51300kr.5,851.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.49000
Unit Price with VAT:kr.83.11250