
CMX867AD2 | |
|---|---|
DigiKey Part Number | 2032-1094-ND |
Manufacturer | |
Manufacturer Product Number | CMX867AD2 |
Description | LOW-POWER V.22 MODEM |
Customer Reference | |
Detailed Description | 1.2k Modem V.21, V.22, V.23, Bell 103, Bell 202, FSK 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMX867AD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 1.2k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.71000 | kr.38.71 |
| 25 | kr.37.42280 | kr.935.57 |
| 100 | kr.34.07900 | kr.3,407.90 |
| Unit Price without VAT: | kr.38.71000 |
|---|---|
| Unit Price with VAT: | kr.48.38750 |



