



FC619313 | |
|---|---|
DigiKey Part Number | 4654-FC619313-ND |
Manufacturer | |
Manufacturer Product Number | FC619313 |
Description | RAMP 3P XLR FEMALE PLUG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.55000 | kr.77.55 |
| 20 | kr.62.76700 | kr.1,255.34 |
| 40 | kr.59.76975 | kr.2,390.79 |
| 60 | kr.58.08500 | kr.3,485.10 |
| 100 | kr.56.02870 | kr.5,602.87 |
| 260 | kr.52.37823 | kr.13,618.34 |
| 500 | kr.50.01862 | kr.25,009.31 |
| 1.000 | kr.47.63397 | kr.47,633.97 |
| Unit Price without VAT: | kr.77.55000 |
|---|---|
| Unit Price with VAT: | kr.96.93750 |



