3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup
FC619303
FC619303

FC619303

DigiKey Part Number
4654-FC619303-ND
Manufacturer
Manufacturer Product Number
FC619303
Description
RAMP 3P XLR MALE PLUG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
15A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.50000kr.80.50
20kr.65.13600kr.1,302.72
40kr.62.02700kr.2,481.08
60kr.60.27800kr.3,616.68
100kr.58.14390kr.5,814.39
260kr.54.35527kr.14,132.37
500kr.51.90682kr.25,953.41
1.000kr.49.43230kr.49,432.30
Manufacturers Standard Package
Unit Price without VAT:kr.80.50000
Unit Price with VAT:kr.100.62500