
CP3175 | |
|---|---|
DigiKey Part Number | 4654-CP3175-ND |
Manufacturer | |
Manufacturer Product Number | CP3175 |
Description | SLIDER CS1 RED 6/8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS1 Series | |
Mounting Type | Snap Fit | |
Size | 23.00mm L x 11.00mm W x 11.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.69000 | kr.5.69 |
| 5 | kr.4.76600 | kr.23.83 |
| 10 | kr.4.43700 | kr.44.37 |
| 25 | kr.4.05760 | kr.101.44 |
| 50 | kr.3.80960 | kr.190.48 |
| 100 | kr.3.58720 | kr.358.72 |
| 300 | kr.3.28240 | kr.984.72 |
| 500 | kr.3.15810 | kr.1,579.05 |
| 1.000 | kr.3.00491 | kr.3,004.91 |
| Unit Price without VAT: | kr.5.69000 |
|---|---|
| Unit Price with VAT: | kr.7.11250 |


