Rectangular, Concave Rocker Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3155

DigiKey Part Number
4654-CP3155-ND
Manufacturer
Manufacturer Product Number
CP3155
Description
SLIDER CS1 BLACK 6/8MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
CS1 Series
Mounting Type
Snap Fit
Size
23.00mm L x 11.00mm W x 11.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
5kr.6.19400kr.30.97
10kr.5.77600kr.57.76
25kr.5.29880kr.132.47
50kr.4.98020kr.249.01
100kr.4.69640kr.469.64
300kr.4.30687kr.1,292.06
500kr.4.14782kr.2,073.91
1.000kr.3.95171kr.3,951.71
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750