


CP303112GX | |
|---|---|
DigiKey Part Number | 4654-CP303112GX-ND |
Manufacturer | |
Manufacturer Product Number | CP303112GX |
Description | XRP12 BNC 75OHM 12GHZ GOLD 2.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP303112GX Models |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 12 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) BNC Jack, Female Socket | Operating Temperature -35°C ~ 70°C |
Convert To (Adapter End) BNC Jack, Female Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP303112GM | CLIFF Electronic Components Ltd | 42 | 4654-CP303112GM-ND | kr.80.52000 | Parametric Equivalent |
| CP303112GMB | CLIFF Electronic Components Ltd | 36 | 4654-CP303112GMB-ND | kr.80.52000 | Parametric Equivalent |
| CP303112GSA1 | CLIFF Electronic Components Ltd | 101 | 4654-CP303112GSA1-ND | kr.65.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 10 | kr.40.22700 | kr.402.27 |
| 25 | kr.37.70760 | kr.942.69 |
| 50 | kr.35.90600 | kr.1,795.30 |
| 100 | kr.34.19230 | kr.3,419.23 |
| 250 | kr.32.05176 | kr.8,012.94 |
| 500 | kr.30.52292 | kr.15,261.46 |
| 1.000 | kr.29.06738 | kr.29,067.38 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |


