
CP303112GMB | |
|---|---|
DigiKey Part Number | 4654-CP303112GMB-ND |
Manufacturer | |
Manufacturer Product Number | CP303112GMB |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 75 Ohms |
Packaging Box | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Flange |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Frequency - Max 12 GHz |
Center Gender Female to Female | Operating Temperature -35°C ~ 70°C |
Convert From (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP303112GM | CLIFF Electronic Components Ltd | 42 | 4654-CP303112GM-ND | kr.80.52000 | Parametric Equivalent |
| CP303112GSA1 | CLIFF Electronic Components Ltd | 101 | 4654-CP303112GSA1-ND | kr.65.18000 | Parametric Equivalent |
| CP303112GX | CLIFF Electronic Components Ltd | 1 | 4654-CP303112GX-ND | kr.47.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.52000 | kr.80.52 |
| 10 | kr.68.42800 | kr.684.28 |
| 25 | kr.64.14040 | kr.1,603.51 |
| 50 | kr.61.07700 | kr.3,053.85 |
| 100 | kr.58.16250 | kr.5,816.25 |
| 250 | kr.54.52324 | kr.13,630.81 |
| 500 | kr.51.92358 | kr.25,961.79 |
| 1.000 | kr.49.44851 | kr.49,448.51 |
| Unit Price without VAT: | kr.80.52000 |
|---|---|
| Unit Price with VAT: | kr.100.65000 |

