
TP65H030G4PWS | |
|---|---|
DigiKey Part Number | 1707-TP65H030G4PWS-ND |
Manufacturer | |
Manufacturer Product Number | TP65H030G4PWS |
Description | GANFET N-CH 650V 55.7A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55.7A (Tc) 192W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 12V | |
Vgs(th) (Max) @ Id | 4.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.33000 | kr.65.33 |
| 30 | kr.38.71300 | kr.1,161.39 |
| 120 | kr.32.86800 | kr.3,944.16 |
| 510 | kr.30.22100 | kr.15,412.71 |
| Unit Price without VAT: | kr.65.33000 |
|---|---|
| Unit Price with VAT: | kr.81.66250 |







