CXM-14-40-95-36-TC41-F5-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.24352
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.37.58991
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.57.11707
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.83.66417
Datasheet

Parametric Equivalent


Cree LED
In Stock: 211
Unit Price: kr.50.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.28433
Datasheet
Image for CXM-14-40-95-36-TC41-F5-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-40-95-36-TC41-F5-2

DigiKey Part Number
1214-CXM-14-40-95-36-TC41-F5-2-ND
Manufacturer
Manufacturer Product Number
CXM-14-40-95-36-TC41-F5-2
Description
GENERATION 4 HOSPITALITY SERIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Hospitality Gen4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
119 lm/W
Packaging
Tray
Current - Max
1.75A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2880lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-14-40-95-36-AC10-F3-3Luminus Devices Inc.0CHM-14-40-95-36-AC10-F3-3-NDkr.31.24352Parametric Equivalent
CXM-14-40-95-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-40-95-36-AC40-F5-2-NDkr.45.10784Parametric Equivalent
CXM-14-40-95-36-AC40-F5-3Luminus Devices Inc.01214-CXM-14-40-95-36-AC40-F5-3-NDkr.37.58991Parametric Equivalent
CXM-14-40-95-36-TS31-F4-3Luminus Devices Inc.01214-CXM-14-40-95-36-TS31-F4-3-NDkr.57.11707Parametric Equivalent
CLU038-1208C4-403H7K4Citizen01642-1427-NDkr.83.66417Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.125kr.34.17260kr.38,444.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.17260
Unit Price with VAT:kr.42.71575