Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CM51932768EZFT | |
|---|---|
DigiKey Part Number | 300-8749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM51932768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.9x1.8) |
Frequency 32.768 kHz | Size / Dimension 0.190" L x 0.070" W (4.90mm x 1.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768EZCT | Citizen Finedevice Co Ltd | 0 | CM315D32768EZCT-ND | kr.0.33058 | Similar |
| CM315D32768EZFT | Citizen Finedevice Co Ltd | 176.616 | 300-8816-1-ND | kr.0.57000 | Similar |
| CM315DL32768EZFT | Citizen Finedevice Co Ltd | 8.283 | 300-8817-1-ND | kr.0.67000 | Similar |
| CM41532768EZFT | Citizen Finedevice Co Ltd | 2.752 | 300-8750-1-ND | kr.1.31000 | Similar |
| 9HT10-32.768KEZC-T | TXC CORPORATION | 0 | 9HT10-32.768KEZC-T-ND | kr.0.40458 | Similar |










