
CM41532768EZFT | |
|---|---|
DigiKey Part Number | 300-8750-2-ND - Tape & Reel (TR) 300-8750-1-ND - Cut Tape (CT) 300-8750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM41532768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.57600 | kr.85.76 |
| 25 | kr.8.10760 | kr.202.69 |
| 50 | kr.7.77220 | kr.388.61 |
| 100 | kr.7.45020 | kr.745.02 |
| 250 | kr.7.04564 | kr.1,761.41 |
| 500 | kr.6.75444 | kr.3,377.22 |
| 1.000 | kr.6.47526 | kr.6,475.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.05670 | kr.18,170.10 |
| 6.000 | kr.5.80694 | kr.34,841.64 |
| 9.000 | kr.5.66576 | kr.50,991.84 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |








