32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1610H32768DZFT

DigiKey Part Number
300-8873-2-ND - Tape & Reel (TR)
300-8873-1-ND - Cut Tape (CT)
300-8873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1610H32768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1610H32768DZCTCitizen Finedevice Co Ltd3.397300-8876-1-NDkr.6.47000Similar
ABS05-32.768KHZ-9-TAbracon LLC362.771535-ABS05-32.768KHZ-9-TCT-NDkr.5.52000Similar
CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCMicro Crystal AG15.6132195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-NDkr.3.49000Similar
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG28.7942195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-NDkr.3.30000Similar
ECS-.327-12.5-1210-TRECS Inc.114.557XC2282CT-NDkr.8.31000Similar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.5.60500kr.56.05
25kr.5.29760kr.132.44
50kr.5.07960kr.253.98
100kr.4.86910kr.486.91
250kr.4.60436kr.1,151.09
500kr.4.41404kr.2,207.02
1.000kr.4.23151kr.4,231.51
2.500kr.4.00188kr.10,004.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.83664kr.19,183.20
10.000kr.3.67833kr.36,783.30
15.000kr.3.58887kr.53,833.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750