CM250C100000AZFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 26.915
Unit Price: kr.14.96000
Datasheet
100 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM250C100000AZFT

DigiKey Part Number
300-8743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM250C100000AZFT
Description
CRYSTAL 100.0000KHZ 12.5PF SMD
Customer Reference
Detailed Description
100 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
100 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS25-100.000KHZ-TAbracon LLC26.915535-10245-1-NDkr.14.96000Direct
Obsolete
This product is no longer manufactured. View Substitutes