ABS25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS25 Series
Abracon: Who We Are Today

ABS25-100.000KHZ-T

DigiKey Part Number
535-10245-2-ND - Tape & Reel (TR)
535-10245-1-ND - Cut Tape (CT)
535-10245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS25-100.000KHZ-T
Description
CRYSTAL 100.0000KHZ 12.5PF SMD
Customer Reference
Detailed Description
100 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ABS25-100.000KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
100 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.156
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.96821kr.26,904.63
6.000kr.8.63196kr.51,791.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
10kr.13.22900kr.132.29
25kr.12.51040kr.312.76
50kr.11.99440kr.599.72
100kr.11.49780kr.1,149.78
250kr.10.87368kr.2,718.42
500kr.10.42436kr.5,212.18
1.000kr.10.36193kr.10,361.93
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.10000kr.15.10
10kr.13.12600kr.131.26
25kr.12.41360kr.310.34
50kr.11.90140kr.595.07
100kr.11.40860kr.1,140.86
250kr.10.78936kr.2,697.34
500kr.10.34356kr.5,171.78
1.000kr.10.28160kr.10,281.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.10000
Unit Price with VAT:kr.18.87500