CM200C32768DZBT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 35.688
Unit Price: kr.4.18000
Datasheet

Direct


ECS Inc.
In Stock: 6.114
Unit Price: kr.8.43000
Datasheet

Direct


ECS Inc.
In Stock: 430.609
Unit Price: kr.3.87000
Datasheet

Direct


Diodes Incorporated
In Stock: 6.819
Unit Price: kr.3.55000
Datasheet

Direct


Raltron Electronics
In Stock: 568
Unit Price: kr.2.85000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.3.13767
Datasheet

Similar


Cardinal Components Inc.
In Stock: 15.252
Unit Price: kr.5.33000
Datasheet

Similar


Fox Electronics
In Stock: 90.827
Unit Price: kr.9.51000
Datasheet

Similar


EPSON
In Stock: 13.118
Unit Price: kr.10.14000
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM200C32768DZBT

DigiKey Part Number
300-8739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM200C32768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS25-32.768KHZ-6-TAbracon LLC35.688535-10240-1-NDkr.4.18000Direct
ECS-.327-6-17-TRECS Inc.6.114XC746CT-NDkr.8.43000Direct
ECS-.327-6-17X-TRECS Inc.430.609XC1307CT-NDkr.3.87000Direct
G43270018Diodes Incorporated6.819G43270018CT-NDkr.3.55000Direct
RSM200S-32.768-6-TRRaltron Electronics5682151-RSM200S-32.768-6-TRCT-NDkr.2.85000Direct
Obsolete
This product is no longer manufactured. View Substitutes