32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-E3:ROHS

DigiKey Part Number
114-MC-30632.7680K-E3:ROHSTR-ND - Tape & Reel (TR)
114-MC-30632.7680K-E3:ROHSCT-ND - Cut Tape (CT)
114-MC-30632.7680K-E3:ROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-E3:ROHS
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
EDA/CAD Models
MC-306 32.7680K-E3:ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.83800kr.88.38
25kr.8.36120kr.209.03
50kr.8.01380kr.400.69
100kr.7.68220kr.768.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.26512kr.1,816.28
500kr.6.96488kr.3,482.44
750kr.6.79496kr.5,096.22
1.250kr.6.58695kr.8,233.69
1.750kr.6.45350kr.11,293.62
2.500kr.6.31504kr.15,787.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500