Parametric Equivalent

KJ03RTR | |
|---|---|
DigiKey Part Number | 2449-KJ03RTR-ND - Tape & Reel (TR) 2449-KJ03RTRCT-ND - Cut Tape (CT) 2449-KJ03RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ03RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.305" (7.75mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ03RTT | CIT Relay and Switch | 0 | 2449-KJ03RTT-ND | kr.5.40388 | Parametric Equivalent |
| 418121160803 | Würth Elektronik | 1.823 | 732-6956-1-ND | kr.16.04000 | Parametric Equivalent |
| ESD103LDZ | Excel Cell Electronic Co., Ltd. | 994 | 5916-ESD103LDZCT-ND | kr.7.99000 | Parametric Equivalent |
| SBS 1003 | Knitter-Switch | 466 | 3746-SBS1003-ND | kr.11.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.76000 | kr.77.60 |
| 25 | kr.7.20720 | kr.180.18 |
| 100 | kr.6.42240 | kr.642.24 |
| 250 | kr.5.95224 | kr.1,488.06 |
| 500 | kr.5.62852 | kr.2,814.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.33365 | kr.5,333.65 |
| 2.000 | kr.5.06814 | kr.10,136.28 |
| 3.000 | kr.4.92620 | kr.14,778.60 |
| 5.000 | kr.4.76114 | kr.23,805.70 |
| 7.000 | kr.4.66045 | kr.32,623.15 |
| 10.000 | kr.4.56050 | kr.45,605.00 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |





