MFR Recommended



CS5381-KZZ | |
|---|---|
DigiKey Part Number | 598-CS5381-KZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5381-KZZ |
Description | IC ADC 24BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5381-KZZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Obsolete | Voltage - Supply, Digital 3.3V ~ 5V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 216k | Operating Temperature -10°C ~ 70°C |
Number of Inputs 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface I2S | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5381K-KZZ | Cirrus Logic Inc. | 0 | 598-CS5381K-KZZ-ND | kr.270.78000 | MFR Recommended |




