
CS5381K-KZZ | |
|---|---|
DigiKey Part Number | 598-CS5381K-KZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5381K-KZZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 3.1V ~ 5.25V |
Sampling Rate (Per Second) 216k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -10°C ~ 70°C |
Input Type Differential | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Data Interface I2S | Supplier Device Package 24-TSSOP |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.78000 | kr.270.78 |
| 10 | kr.221.04400 | kr.2,210.44 |
| 62 | kr.199.10258 | kr.12,344.36 |
| 124 | kr.193.30145 | kr.23,969.38 |
| 310 | kr.187.17890 | kr.58,025.46 |
| Unit Price without VAT: | kr.270.78000 |
|---|---|
| Unit Price with VAT: | kr.338.47500 |


