CS5351-KZZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 330
Unit Price: kr.96.02000
Datasheet
ADC, Audio 24 b 192k Serial 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k Serial 24-TSSOP
Cirrus Logic Rocks Audio

CS5351-KZZ

DigiKey Part Number
598-CS5351-KZZ-ND
Manufacturer
Manufacturer Product Number
CS5351-KZZ
Description
IC DAS/ADC/DAC SPECIAL 24-TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5351-KZZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
3.3V, 5V
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
24-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS5351K-KZZCirrus Logic Inc.330598-CS5351K-KZZ-NDkr.96.02000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types