ADC, Audio 24 b 192k I2S, Serial 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5351K-KZZ

DigiKey Part Number
598-CS5351K-KZZ-ND
Manufacturer
Manufacturer Product Number
CS5351K-KZZ
Description
IC DAS/ADC/DAC SPECIAL 24-TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S, Serial 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S, Serial
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
24-TSSOP
Sampling Rate (Per Second)
192k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.94.97000kr.94.97
10kr.75.02800kr.750.28
62kr.66.21726kr.4,105.47
124kr.63.88726kr.7,922.02
310kr.61.42806kr.19,042.70
558kr.60.15332kr.33,565.55
1.054kr.58.99129kr.62,176.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.97000
Unit Price with VAT:kr.118.71250