
CFM12S240-T | |
|---|---|
DigiKey Part Number | 2034-3529-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S240-T |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S240-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.78000 | kr.64.78 |
| 5 | kr.61.72200 | kr.308.61 |
| 10 | kr.60.44400 | kr.604.44 |
| 25 | kr.58.78600 | kr.1,469.65 |
| 50 | kr.57.56640 | kr.2,878.32 |
| 200 | kr.55.19855 | kr.11,039.71 |
| 400 | kr.54.05165 | kr.21,620.66 |
| 600 | kr.53.39200 | kr.32,035.20 |
| Unit Price without VAT: | kr.64.78000 |
|---|---|
| Unit Price with VAT: | kr.80.97500 |



