
CFM06S240-T | |
|---|---|
DigiKey Part Number | 2034-CFM06S240-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM06S240-T |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm) | |
Approval Agency | CE, cURus, D-Mark, FCC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.19000 | kr.51.19 |
| 5 | kr.48.79000 | kr.243.95 |
| 10 | kr.47.77300 | kr.477.73 |
| 25 | kr.46.46480 | kr.1,161.62 |
| 50 | kr.45.49900 | kr.2,274.95 |
| 200 | kr.43.62855 | kr.8,725.71 |
| 400 | kr.42.72193 | kr.17,088.77 |
| 600 | kr.42.20033 | kr.25,320.20 |
| Unit Price without VAT: | kr.51.19000 |
|---|---|
| Unit Price with VAT: | kr.63.98750 |




