
RFI455-15 | |
|---|---|
DigiKey Part Number | RFI455-15-ND |
Manufacturer | |
Manufacturer Product Number | RFI455-15 |
Description | CONN CAP COVR DUST FOR TWINAXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Twinaxial Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Twinaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Twinaxial Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.332.63400 | kr.3,326.34 |
| Unit Price without VAT: | kr.332.63400 |
|---|---|
| Unit Price with VAT: | kr.415.79250 |




