BJ450PS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: kr.407.78500
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: kr.502.25600
Datasheet
Image for BJ450PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ450PS

DigiKey Part Number
BJ450PS-ND
Manufacturer
Manufacturer Product Number
BJ450PS
Description
CONN 1553 TWIN JACK STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1553, Twinaxial Connector Jack, Male Pin, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 MHz
Mfr
Number of Ports
1
Series
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Male Pin, Female Socket (Concentric)
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Voltage Rating
900 V
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BJ450RSCinch Connectivity Solutions Trompeter0BJ450RS-NDkr.407.78500Parametric Equivalent
BJ450WSCinch Connectivity Solutions Trompeter0BJ450WS-NDkr.502.25600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.407.78500kr.4,077.85
Manufacturers Standard Package
Unit Price without VAT:kr.407.78500
Unit Price with VAT:kr.509.73125