415-0084-250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.22.15010
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0084-250

DigiKey Part Number
J922-ND
Manufacturer
Manufacturer Product Number
415-0084-250
Description
COAX CBL U.FL TO U.FL 9.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
9.843" (250.00mm)
Packaging
Bulk
Cable Type
0.81mm OD Coaxial Cable
Part Status
Obsolete
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-0085-250Cinch Connectivity Solutions Johnson0J929-NDkr.22.15010MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO U.FL 1.9"
In-Stock: 0
Unit Price: kr.16.38130
COAX CBL U.FL TO U.FL 3.9"
In-Stock: 0
Unit Price: kr.17.09710
COAX CBL U.FL TO U.FL 5.9"
In-Stock: 0
Unit Price: kr.17.81030
COAX CBL U.FL TO U.FL 7.8"
In-Stock: 0
Unit Price: kr.18.52100
COAX CBL U.FL TO U.FL 11.8"
In-Stock: 0
Unit Price: kr.19.84670