MFR Recommended

415-0084-150 | |
|---|---|
DigiKey Part Number | J920-ND |
Manufacturer | |
Manufacturer Product Number | 415-0084-150 |
Description | COAX CBL U.FL TO U.FL 5.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 5.906" (150.00mm) |
Packaging Bulk | Cable Type 0.81mm OD Coaxial Cable |
Part Status Obsolete | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 415-0085-150 | Cinch Connectivity Solutions Johnson | 9.656 | J927-ND | kr.22.70000 | MFR Recommended |







