135-3302-401 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: kr.72.02000
Datasheet
Image for 135-3302-401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-3302-401

DigiKey Part Number
J10533-ND
Manufacturer
Manufacturer Product Number
135-3302-401
Description
CONN MMCX JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
5 pcs - 1 Connector, 1 Contact, 1 Insert, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Panel Mount
Voltage Rating
170 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-178, 196
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
262120Amphenol RF0ACX2005-NDkr.72.02000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.58000kr.111.58
10kr.94.82100kr.948.21
25kr.88.88440kr.2,222.11
50kr.84.64160kr.4,232.08
100kr.80.60300kr.8,060.30
250kr.75.56012kr.18,890.03
500kr.71.95786kr.35,978.93
Manufacturers Standard Package
Unit Price without VAT:kr.111.58000
Unit Price with VAT:kr.139.47500