262120 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.111.58000
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
262120
262120

262120

DigiKey Part Number
ACX2005-ND
Manufacturer
Manufacturer Product Number
262120
Description
CONN MMCX JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178, 178A, 178B, 196, 196A, M17/93-RG178
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.72.02000kr.72.02
10kr.61.18100kr.611.81
25kr.57.34640kr.1,433.66
50kr.54.60760kr.2,730.38
100kr.52.00190kr.5,200.19
300kr.48.12503kr.14,437.51
500kr.46.42312kr.23,211.56
1.000kr.44.21002kr.44,210.02
Manufacturers Standard Package
Unit Price without VAT:kr.72.02000
Unit Price with VAT:kr.90.02500