
SMDC-30G | |
---|---|
DigiKey Part Number | 315-SMDC-30G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-30G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 30 | |
Outer Diameter | 0.012" (0.31mm) | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Purple | |
Number of Pieces | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.562.50000 | kr.562.50 |
5 | kr.510.47600 | kr.2,552.38 |
10 | kr.489.57400 | kr.4,895.74 |
25 | kr.463.25000 | kr.11,581.25 |
50 | kr.457.28000 | kr.22,864.00 |
Unit Price without VAT: | kr.562.50000 |
---|---|
Unit Price with VAT: | kr.703.12500 |