SMDC-27G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDC-27G

DigiKey Part Number
315-SMDC-27G-ND
Manufacturer
Manufacturer Product Number
SMDC-27G
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Conical
Gauge
27
Outer Diameter
0.016" (0.41mm)
Inner Diameter
0.008" (0.20mm)
Color
Clear
Number of Pieces
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.239.49000kr.239.49
5kr.217.35600kr.1,086.78
10kr.208.45400kr.2,084.54
25kr.197.24800kr.4,931.20
50kr.189.17000kr.9,458.50
100kr.181.42270kr.18,142.27
Manufacturers Standard Package
Unit Price without VAT:kr.239.49000
Unit Price with VAT:kr.299.36250