
IPC0156 | |
|---|---|
DigiKey Part Number | IPC0156-ND |
Manufacturer | |
Manufacturer Product Number | IPC0156 |
Description | TSSOP-44 TO DIP-48 SMT ADAPTER ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSSOP 44 0.025" (0.64mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 44 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 2.400" W (25.40mm x 60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.53000 | kr.92.53 |
| Unit Price without VAT: | kr.92.53000 |
|---|---|
| Unit Price with VAT: | kr.115.66250 |



