


IPC0156-S | |
|---|---|
DigiKey Part Number | IPC0156-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0156-S |
Description | TSSOP-44 (0.64MM PITCH, 14X6.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TSSOP | |
Number of Positions | 44 | |
Pitch | 0.025" (0.64mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.551" L x 0.240" W (14.00mm x 6.10mm) | |
Thermal Center Pad | 0.276" L x 0.157" W (7.00mm x 4.00mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.48000 | kr.73.48 |
| Unit Price without VAT: | kr.73.48000 |
|---|---|
| Unit Price with VAT: | kr.91.85000 |


